SAM 710-M-25 Basic Micrometre
- RS Stock No.:
- 270-9989
- Mfr. Part No.:
- 710-M-25
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
Kr. 971,83
(exc. VAT)
Kr. 1 214,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 971,83 |
*price indicative
- RS Stock No.:
- 270-9989
- Mfr. Part No.:
- 710-M-25
- Brand:
- SAM
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
| Brand | SAM | |
| Accuracy | 0.01 mm | |
| Product Type | Micrometre | |
| Imperial/Metric | Metric, Imperial | |
| Battery Operated | No | |
| Maximum Measurement | 25 mm | |
| Minimum Measurement | 0 mm | |
| Micrometre Type | Basic | |
| Standards/Approvals | NFE 11095, DIN 863 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Accuracy 0.01 mm | ||
Product Type Micrometre | ||
Imperial/Metric Metric, Imperial | ||
Battery Operated No | ||
Maximum Measurement 25 mm | ||
Minimum Measurement 0 mm | ||
Micrometre Type Basic | ||
Standards/Approvals NFE 11095, DIN 863 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The SAM micro meter with 1/100 mm precision has carbide touch keys and button with torque limiter. The drum peripheral blocking does not affect the key.
Drum with 50 divisions of 20 mm of diameter
Graduated in mm and semi-mm
Body lacquered