S2CEB ACBRMUHF1TD, 18 kHz Microphone

Subtotal (1 unit)*

Kr. 5 450,67

(exc. VAT)

Kr. 6 813,34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 450,67

*price indicative

RS Stock No.:
267-6622
Mfr. Part No.:
ACBRMUHF1TD
Brand:
S2CEB
Find similar products by selecting one or more attributes.
Select all

Brand

S2CEB

Product Type

Microphone

Wired/Wireless

Wireless

Receiver Length

45mm

Receiver Height

240mm

Receiver Width

420mm

Maximum Frequency Response

18kHz

Standards/Approvals

RoHS

Minimum Frequency Response

0.04kHz

COO (Country of Origin):
CN
The S2Ceb-Groupe Cae kit contain complete set of true diversity HF microphone. It operates at frequency range of 552 to 576.750 MHz.

99 selectable channels

HF range 150m in free field

XLR outputs or jack 6.3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy