Renesas Electronics R9A07G084M04GBG#AC0 ARM Cortex Microprocessor 64 bit ARM V8-R 400 MHz

Subtotal (1 tray of 119 units)*

Kr. 20 699,45

(exc. VAT)

Kr. 25 874,29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
119 +Kr. 173,945Kr. 20 699,46

*price indicative

RS Stock No.:
247-4450
Mfr. Part No.:
R9A07G084M04GBG#AC0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microprocessor

Device Core

ARM Cortex

Data Bus Width

64bit

Instruction Set Architecture

ARM V8-R

Maximum Clock Frequency

400MHz

Standards/Approvals

RoHS

Automotive Standard

No

The Renesas RZ/N2L 64-Bit & 32-Bit Arm Based High-End microprocessor and Ethernet communication microprocessor (MPU) that enables customers to easily implement industrial Ethernet and TSN

Arm Cortex -R52 CPU , maximum operating frequency 400MHz, Tightly coupled memory 256KB (with ECC)

Internal RAM 1.5MB (with ECC), 3 external ports with Gigabit support

TSN support

Network redundancy support, with industrial Ethernat-EtherCAT, PROFINET RT/IRT, OPC UA, etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy