Microchip SAM9X60D1G-I/LZB ARM926EJ-S Microprocessor 600 MHz 152-Pin SIP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 265,75

(exc. VAT)

Kr. 332,19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24Kr. 265,75
25 - 99Kr. 258,89
100 +Kr. 252,48

*price indicative

Packaging Options:
RS Stock No.:
249-9776
Mfr. Part No.:
SAM9X60D1G-I/LZB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microprocessor

Device Core

ARM926EJ-S

Maximum Clock Frequency

600MHz

Interface Type

PWM, CMOS, RGB, CAN, SDIO, USB

Mount Type

Surface

Package Type

SIP

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Pin Count

152

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

28mm

Standards/Approvals

RoHS

Width

28mm

Automotive Standard

No

The Microchip System-on-Module (SOM) is based on SAM9X60D1G SiP high-performance, low-power ARM926EJ-S CPU-based embedded microprocessor (MPU) running at 600MHz.

600MHz ARM926EJ-S Core, 200MHz System/Memory Bus

32 kB Data Cache and 32kB Instruction Cache

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy