Kern Objective Lens, For OPO 185
- RS Stock No.:
- 920-753
- Mfr. Part No.:
- OBB-A1293
- Brand:
- Kern
Subtotal (1 unit)*
Kr. 5 205,54
(exc. VAT)
Kr. 6 506,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 205,54 |
*price indicative
- RS Stock No.:
- 920-753
- Mfr. Part No.:
- OBB-A1293
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OPO 185 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OPO 185 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Kern microscope objective delivers exceptional optical performance with a 40x magnification, specifically designed for applications requiring a large working distance of 3.9 mm. It ensures clear, detailed observations.
Objective magnification of 40x facilitates detailed examination
Infinity Plan optical quality enhances image fidelity
Numerical Aperture of 0.65 optimises light gathering for superior clarity
