Dino-Lite High Precision Stand with Quick Release, For All Dino-Lite Models

Subtotal (1 unit)*

Kr. 603,38

(exc. VAT)

Kr. 754,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 603,38

*price indicative

RS Stock No.:
278-8506
Distrelec Article No.:
300-17-385
Mfr. Part No.:
RK-10-FX
Brand:
Dino-Lite
Find similar products by selecting one or more attributes.
Select all

Brand

Dino-Lite

Product Type

Microscope Stand

Accessory Type

High Precision Stand with Quick Release

For Use With

All Dino-Lite Models

Standards/Approvals

No

COO (Country of Origin):
TW
The Dino-Lite is high precision stand with quick release. It is a sturdy and stable high-end stand solution that can be used with all the professional dino-lite models. It is constructed of resilient stainless steel and lightweight aluminum and offers a very precise fine-focus adjustment as well as a quick release function. The quick release button allows for fast and convenient vertical movement and the fine focus adjustment knob is especially useful at high magnification. This model also includes an adjustable safety stop to prevent the microscope from touching the specimen. It is the ideal accessory for precise orientation and positioning for maximum productivity and ease of use in a wide range of environments including industrial, scientific and laboratory settings.

Adjustable horizontal arm

Fast and convenient vertical movement

Fine focus adjustment knob is especially useful at high magnification

ESD safe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy