Extech 480846 Microwave Microwave Detector
- RS Stock No.:
- 287-3797
- Mfr. Part No.:
- 480846
- Brand:
- Extech
Subtotal (1 unit)*
Kr. 8 854,56
(exc. VAT)
Kr. 11 068,20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 8 854,56 |
*price indicative
- RS Stock No.:
- 287-3797
- Mfr. Part No.:
- 480846
- Brand:
- Extech
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
| Brand | Extech | |
| Product Type | Microwave Detector | |
| Radiation Type | Microwave | |
| Units Measured | mW/cm2, V/m, mW/m2, mA/m, μW/m2, mV/m, W/m2, μA/m, μW/cm2 | |
| Power Source | Battery | |
| Maximum Frequency | 8GHz | |
| Width | 2.4in | |
| Length | 247mm | |
| Standards/Approvals | No | |
| Weight | 250kg | |
| Height | 9.7in | |
| Minimum Frequency | 10MHz | |
| Model Number | 480846 | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Microwave Detector | ||
Radiation Type Microwave | ||
Units Measured mW/cm2, V/m, mW/m2, mA/m, μW/m2, mV/m, W/m2, μA/m, μW/cm2 | ||
Power Source Battery | ||
Maximum Frequency 8GHz | ||
Width 2.4in | ||
Length 247mm | ||
Standards/Approvals No | ||
Weight 250kg | ||
Height 9.7in | ||
Minimum Frequency 10MHz | ||
Model Number 480846 | ||
- COO (Country of Origin):
- TW
The FLIR 8GHz RF EMF Strength Meter is for electromagnetic field strength measurement including mobile phone base station antenna radiation, RF power measurement for transmitters, wireless LAN (Wi-Fi) detection or installation, wireless communication applications (CW, TDMA, GSM, DECT) and microwave leakage.
Maximum Hold and Average functions
Manual store/recall up to 99 sets
Level exceed audible alarm with user selectable threshold
Related links
- Martindale Microwave Microwave Detector
- RS PRO Microwave Ceiling Microwave Detector
- RS PRO Microwave Miniature Microwave Detector
- Metrix VX 0100 Electric Field Microwave Detector
- RS PRO Microwave Microwave Detector, 0 to 9.99 mW/cm2
- Metrix Electric Field Microwave Detector
- RS PRO Microwave Wall Microwave Presence Detector
- RS PRO RF Field Emission Detector