Digilent Miniature Test Clip, 1.27 mm Tip Size
- RS Stock No.:
- 194-7662
- Distrelec Article No.:
- 301-00-457
- Mfr. Part No.:
- 240-052
- Brand:
- Digilent
Subtotal (1 unit)*
Kr. 212,69
(exc. VAT)
Kr. 265,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 212,69 |
*price indicative
- RS Stock No.:
- 194-7662
- Distrelec Article No.:
- 301-00-457
- Mfr. Part No.:
- 240-052
- Brand:
- Digilent
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
| Brand | Digilent | |
| Product Type | Miniature Test Clip | |
| Contact Material | Metal | |
| Tip Size | 1.27 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Miniature Test Clip | ||
Contact Material Metal | ||
Tip Size 1.27 mm | ||
Standards/Approvals No | ||
These micro-hook test clips allow the analogue Discovery, Digital Discovery, or OpenScope MZ's signal wires to be connected to component leads, wires, and other circuit components. The spring-action clips use two-lead pincers to grab onto conductors up to 1.27mm in diameter. When released, the pincers hold tightly for good electrical contact. Sold in packs of six with a variety of colors, the micro test clips allow the analogue Discovery, Digital Discovery, and OpenScope MZ to work with a wide variety of existing circuits.
Lightweight and durable construction
Two signal connection points for signal wires
Six colors
Able to grasp conductors up to 1.27mm in diameter