Winslow Mini Test Clip, 5A

Bulk discount available
View bulk pricing options

Subtotal (1 pair)*

Kr. 169,80

(exc. VAT)

Kr. 212,25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship

Pair(s)
Per Pair
1 - 4Kr. 169,80
5 - 9Kr. 164,74
10 +Kr. 160,27

*price indicative

RS Stock No.:
268-1819
Mfr. Part No.:
WFOP-3-2RC
Brand:
Winslow
Find similar products by selecting one or more attributes.
Select all

Brand

Winslow

Product Type

Mini Test Clip

Current

5A

COO (Country of Origin):
JP

0.8mm Micro Clips


Micro-miniature test probes suitable for attaching to fine pitch ICs (such as QFPs) down to lead pitches of 0·4mm.,Available in either short tip or 13mm long tip version. These probes come in pairs (one yellow & one green) and stack together within the space of a single probe. This allows adjacent IC legs to be tested.,Female-to-male and female-to-female interconnecting leads are available.

Warning

The test leads and prods should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test clips.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy