Vishay 33 pF Multilayer Ceramic Capacitor, 3kV dc, 10 %, Surface
- RS Stock No.:
- 298-545
- Mfr. Part No.:
- VJ1808A330KXHTW1HV
- Brand:
- Vishay
Subtotal (1 bag of 10 units)*
Kr. 14,19
(exc. VAT)
Kr. 17,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 710 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | Kr. 1,419 | Kr. 14,19 |
*price indicative
- RS Stock No.:
- 298-545
- Mfr. Part No.:
- VJ1808A330KXHTW1HV
- Brand:
- Vishay
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
| Brand | Vishay | |
| Capacitance | 33pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 3kV dc | |
| Construction | 1808 | |
| Package/Case | 1808 | |
| Packaging | Reel and Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ....W1HV High Voltage MLCC Commercial | |
| Width | 2mm | |
| Length | 4.5mm | |
| Standards/Approvals | RoHS, Vishay Green, Halogen Free | |
| Height | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 33pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 3kV dc | ||
Construction 1808 | ||
Package/Case 1808 | ||
Packaging Reel and Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series VJ....W1HV High Voltage MLCC Commercial | ||
Width 2mm | ||
Length 4.5mm | ||
Standards/Approvals RoHS, Vishay Green, Halogen Free | ||
Height 1.25mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.
Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free
Related links
- Vishay 33 pF Multilayer Ceramic Capacitor 10 %, Surface
- TDK 33 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 33 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Vishay 33 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 22 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor 10 %, Surface