Wurth Elektronik 3.3 nF Surface Mount Ceramic Capacitor, 25V, ±10 %

Get a bulk buy discount

Add 1000 more to save 11%

View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 15,10

(exc. VAT)

Kr. 18,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900Kr. 0,151Kr. 15,10-
1000 - 4900Kr. 0,133Kr. 13,3011%
5000 - 9900Kr. 0,121Kr. 12,1019%
10000 +Kr. 0,095Kr. 9,5037%

*price indicative

Packaging Options:
RS Stock No.:
485-156
Distrelec Article No.:
304-46-905
Mfr. Part No.:
885012205047
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Ceramic Capacitor

Capacitance

3.3nF

Voltage

25V

Packaging

Tape & Reel

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Standards/Approvals

RoHS, REACH

Length

1mm

Width

500μm

Height

500μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy