Wurth Elektronik 680 nF Surface Mount Ceramic Capacitor, 10V, ±10 %
- RS Stock No.:
- 485-187
- Distrelec Article No.:
- 304-46-927
- Mfr. Part No.:
- 885012206025
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save Kr. 11,50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
Kr. 8,01
(exc. VAT)
Kr. 10,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 990 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | Kr. 0,801 | Kr. 8,01 | - |
| 100 - 490 | Kr. 0,686 | Kr. 6,86 | Kr. 11,50 |
| 500 - 990 | Kr. 0,618 | Kr. 6,18 | Kr. 91,50 |
| 1000 + | Kr. 0,492 | Kr. 4,92 | Kr. 309,00 |
*price indicative
- RS Stock No.:
- 485-187
- Distrelec Article No.:
- 304-46-927
- Mfr. Part No.:
- 885012206025
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 680nF | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Voltage | 10V | |
| Packaging | Tape & Reel | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Standards/Approvals | RoHS, REACH | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 680nF | ||
Product Type Surface Mount Ceramic Capacitor | ||
Voltage 10V | ||
Packaging Tape & Reel | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Standards/Approvals RoHS, REACH | ||
Width 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 680 nF Surface Mount Ceramic Capacitor, 50V
- Wurth Elektronik 1.5 nF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 15 nF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 680 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 680 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 10 nF Surface Mount Ceramic Capacitor, 10V
- Wurth Elektronik 2.2 nF Surface Mount Ceramic Capacitor, 10V
- Wurth Elektronik 4.7 μF Surface Mount Ceramic Capacitor ±10 %