Wurth Elektronik 220 nF Surface Mount Ceramic Capacitor, 25V, ±20 %

Get a bulk buy discount

Add 200 more to save Kr. 8,00

View bulk pricing options

Subtotal (1 tape of 20 units)*

Kr. 7,10

(exc. VAT)

Kr. 8,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 180Kr. 0,355Kr. 7,10-
200 - 980Kr. 0,315Kr. 6,30Kr. 8,00
1000 - 1980Kr. 0,286Kr. 5,72Kr. 69,00
2000 +Kr. 0,218Kr. 4,36Kr. 274,00

*price indicative

Packaging Options:
RS Stock No.:
485-771
Mfr. Part No.:
885012106019
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

220nF

Product Type

Surface Mount Ceramic Capacitor

Voltage

25V

Packaging

Tape & Reel

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Width

800μm

Standards/Approvals

REACH, RoHS

Length

1.6mm

Height

800μm

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy