Wurth Elektronik 3.3 pF Surface Mount Ceramic Capacitor, 16V
- RS Stock No.:
- 485-998
- Mfr. Part No.:
- 885012005022
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 1000 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
Kr. 7,70
(exc. VAT)
Kr. 9,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | Kr. 0,077 | Kr. 7,70 | - |
| 1000 - 4900 | Kr. 0,068 | Kr. 6,80 | 11% |
| 5000 - 9900 | Kr. 0,061 | Kr. 6,10 | 20% |
| 10000 + | Kr. 0,049 | Kr. 4,90 | 36% |
*price indicative
- RS Stock No.:
- 485-998
- Mfr. Part No.:
- 885012005022
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 3.3pF | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Voltage | 16V | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 3.3pF | ||
Product Type Surface Mount Ceramic Capacitor | ||
Voltage 16V | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals RoHS, REACH | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 3.3 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 3.3 pF Surface Mount Ceramic Capacitor, 50V
- Wurth Elektronik 3.3 pF Surface Mount Ceramic Capacitor, 10V
- Wurth Elektronik 3.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Wurth Elektronik 3.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Wurth Elektronik 3.3 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 3.3 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 2.2 pF Surface Mount Ceramic Capacitor, 16V