Wurth Elektronik 1.5 pF Surface Mount Ceramic Capacitor, 50V
- RS Stock No.:
- 486-194
- Distrelec Article No.:
- 304-46-817
- Mfr. Part No.:
- 885012007046
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 20 units)*
Kr. 5,68
(exc. VAT)
Kr. 7,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 + | Kr. 0,284 | Kr. 5,68 |
*price indicative
- RS Stock No.:
- 486-194
- Distrelec Article No.:
- 304-46-817
- Mfr. Part No.:
- 885012007046
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Capacitance | 1.5pF | |
| Voltage | 50V | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Length | 2mm | |
| Height | 1.25mm | |
| Width | 600μm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Ceramic Capacitor | ||
Capacitance 1.5pF | ||
Voltage 50V | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Length 2mm | ||
Height 1.25mm | ||
Width 600μm | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 1.5 pF Surface Mount Ceramic Capacitor, 50V
- Wurth Elektronik 1.5 pF Surface Mount Ceramic Capacitor, 10V
- Wurth Elektronik 1.5 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 1.5 pF Surface Mount Ceramic Capacitor, 16V
- Wurth Elektronik 1.5 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Wurth Elektronik 1.5 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1.5 nF Surface Mount Ceramic Capacitor, 50V