Wurth Elektronik 1 nF Surface Mount Ceramic Capacitor, 16V, ±5 %

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 6,86

(exc. VAT)

Kr. 8,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 470 unit(s) ready to ship
  • Plus 1 000 unit(s) shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 6,86
10 - 49Kr. 6,06
50 - 99Kr. 5,49
100 +Kr. 4,35

*price indicative

RS Stock No.:
486-245
Distrelec Article No.:
301-90-420
Mfr. Part No.:
885012010001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1nF

Product Type

Surface Mount Ceramic Capacitor

Voltage

16V

Packaging

Tape & Reel

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Standards/Approvals

RoHS, REACH

Width

3.2mm

Length

4.5mm

Height

1.25mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy