Wurth Elektronik 15 nF Surface Mount Ceramic Capacitor, 50V, ±10 %

Get a bulk buy discount

Add 100 more to save Kr. 11,40

View bulk pricing options

Subtotal (1 tape of 10 units)*

Kr. 8,12

(exc. VAT)

Kr. 10,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 990 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90Kr. 0,812Kr. 8,12-
100 - 490Kr. 0,698Kr. 6,98Kr. 11,40
500 - 990Kr. 0,629Kr. 6,29Kr. 91,50
1000 +Kr. 0,492Kr. 4,92Kr. 320,00

*price indicative

Packaging Options:
RS Stock No.:
486-383
Distrelec Article No.:
304-47-006
Mfr. Part No.:
885012208082
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Ceramic Capacitor

Capacitance

15nF

Voltage

50V

Packaging

Tape & Reel

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Width

1.6mm

Standards/Approvals

RoHS, REACH

Height

800μm

Length

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy