KEMET 1 μF Multilayer Ceramic Capacitor, 16V dc, ±5 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

Kr. 50,00

(exc. VAT)

Kr. 62,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship
  • Plus 250 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 225Kr. 2,00Kr. 50,00
250 - 975Kr. 0,911Kr. 22,78
1000 - 1975Kr. 0,819Kr. 20,48
2000 +Kr. 0,787Kr. 19,68

*price indicative

Packaging Options:
RS Stock No.:
146-4318
Mfr. Part No.:
C0805C105J4RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Construction

Stacked

Package/Case

0805

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Width

1.25mm

Standards/Approvals

EIA 556, IPC-7351, EIA 481, J-STD-020, EIA 624

Length

2mm

Height

900μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy