KYOCERA AVX 680 nF Multilayer Ceramic Capacitor, 100V dc, ±20 %, Surface

Subtotal (1 reel of 1000 units)*

Kr. 7 194,00

(exc. VAT)

Kr. 8 992,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +Kr. 7,194Kr. 7 194,00

*price indicative

RS Stock No.:
162-2878
Mfr. Part No.:
18121C684MAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

680nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

1812

Mount Type

Surface

Packaging

Reel

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

3.2mm

Length

4.5mm

Height

1.78mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

AVX 1812 MLCC Series


A professional range of 1812 MLCC capacitors from AVX, designed for use in a wide range of applications.

Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy