KYOCERA AVX 47 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

Kr. 4 298,00

(exc. VAT)

Kr. 5 372,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 2000Kr. 4,298Kr. 4 298,00
3000 +Kr. 4,179Kr. 4 179,00

*price indicative

RS Stock No.:
162-2900
Mfr. Part No.:
18127C473KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

47nF

Voltage

500V dc

Package/Case

1812

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Standards/Approvals

No

Length

4.5mm

Height

2.79mm

Width

3.2mm

Maximum Operating Temperature

125°C

AVX 1812 MLCC Series


A professional range of 1812 MLCC capacitors from AVX, designed for use in a wide range of applications.

Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy