Wurth Elektronik 470 nF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface

Subtotal (1 reel of 4000 units)*

Kr. 1 808,00

(exc. VAT)

Kr. 2 260,00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
4000 +Kr. 0,452Kr. 1 808,00

*price indicative

RS Stock No.:
163-7214
Mfr. Part No.:
885012106015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

470nF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0603

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

WCAP-CSGP

Standards/Approvals

RoHS

Width

800μm

Height

800μm

Length

1.6mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Wurth Elektronik 0603 WCAP-CSGP Series, X5R Dielectric


Multilayer Ceramic Chip Capacitors

High performance ceramic

High Capacitance stability

Minimal ageing

Copper, Tin and Nickel termination

Features and Benefits


• High electrical precision and stability ceramic

• Operating Temperature: -55°C to +85°C

• Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy