Murata 2.2 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface

Subtotal (1 reel of 1000 units)*

Kr. 6 207,00

(exc. VAT)

Kr. 7 759,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 000 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +Kr. 6,207Kr. 6 207,00

*price indicative

RS Stock No.:
169-2653
Mfr. Part No.:
GA355QR7GF222KW01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2nF

Voltage

250V ac

Package/Case

2220

Construction

Stacked

Mount Type

Surface

Packaging

180 mm Dia Reel Embossed

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GA355

Height

1.5mm

Width

5mm

Standards/Approvals

RoHS

Length

5.7mm

Suppression Class

X7R

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

Murata 2220 GA355 Series


Chip monolithic ceramic capacitor (certified as conforming to safety standards) for AC lines

Only for reflow soldering

Applications:


Ideal for use as X capacitor for various switching power supplies

AC rated Multilayer Ceramic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy