Vishay 470nF MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 169-3052
- Mfr. Part No.:
- K474K20X0UF63H5H
- Brand:
- Vishay
Subtotal (1 box of 5000 units)*
Kr. 13 555,16
(exc. VAT)
Kr. 16 943,95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 13 555,16 | Kr. 2,711 |
*price indicative
- RS Stock No.:
- 169-3052
- Mfr. Part No.:
- K474K20X0UF63H5H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
- COO (Country of Origin):
- CN
Related links
- TDK 470nF MLCC ±10% , SMD
- Taiyo Yuden 470nF MLCC -20 → +80%
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 33nF MLCC ±10% , SMD
- TDK 68nF MLCC ±10% , SMD
- TDK 47nF MLCC ±10% , SMD
- KYOCERA AVX 56nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
