KEMET 33 pF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface

Subtotal (1 reel of 1000 units)*

Kr. 4 283,00

(exc. VAT)

Kr. 5 354,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +Kr. 4,283Kr. 4 283,00

*price indicative

RS Stock No.:
169-6593
Mfr. Part No.:
CBR06C330JAGAC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

33pF

Voltage

250V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

HiQ-CBR

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200

Height

800μm

Length

1.6mm

Width

800μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Kemet 0603 CBR Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy