KEMET 150 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface
- RS Stock No.:
- 169-6628
- Mfr. Part No.:
- C1210V154KCRACTU
- Brand:
- KEMET
Get a bulk buy discount
Add 8000 more to save Kr. 2 352,00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
Kr. 3 926,00
(exc. VAT)
Kr. 4 908,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 6000 | Kr. 1,963 | Kr. 3 926,00 | - |
| 8000 - 18000 | Kr. 1,669 | Kr. 3 338,00 | Kr. 2 352,00 |
| 20000 - 32000 | Kr. 1,482 | Kr. 2 964,00 | Kr. 9 620,00 |
| 34000 - 66000 | Kr. 1,443 | Kr. 2 886,00 | Kr. 17 680,00 |
| 68000 + | Kr. 1,408 | Kr. 2 816,00 | Kr. 37 740,00 |
*price indicative
- RS Stock No.:
- 169-6628
- Mfr. Part No.:
- C1210V154KCRACTU
- Brand:
- KEMET
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
| Brand | KEMET | |
| Capacitance | 150nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 500V dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | ArcShield™ | |
| Height | 2.1mm | |
| Length | 3.2mm | |
| Standards/Approvals | EIA 556, EIA 481, EIA 624, IPC/JSTD-020, IPC-7351 | |
| Width | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 150nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 500V dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series ArcShield™ | ||
Height 2.1mm | ||
Length 3.2mm | ||
Standards/Approvals EIA 556, EIA 481, EIA 624, IPC/JSTD-020, IPC-7351 | ||
Width 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- MX
Kemet 1210 Arcshield MLCC Series
Related links
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 940 nF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 68 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface