KEMET 10 pF Multilayer Ceramic Capacitor, 3kV dc, ±5 %, Surface
- RS Stock No.:
- 170-0108
- Mfr. Part No.:
- C1812C100JHGACTU
- Brand:
- KEMET
Subtotal (1 reel of 1000 units)*
Kr. 14 588,00
(exc. VAT)
Kr. 18 235,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | Kr. 14,588 | Kr. 14 588,00 |
*price indicative
- RS Stock No.:
- 170-0108
- Mfr. Part No.:
- C1812C100JHGACTU
- Brand:
- KEMET
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
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10pF | |
| Voltage | 3kV dc | |
| Package/Case | 1812 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Height | 1.6mm | |
| Width | 3.2mm | |
| Length | 4.5mm | |
| Standards/Approvals | EIA 624, EIA 556, EIA 481, AEC-Q200, J-STD-020, IPC-7351 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10pF | ||
Voltage 3kV dc | ||
Package/Case 1812 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Height 1.6mm | ||
Width 3.2mm | ||
Length 4.5mm | ||
Standards/Approvals EIA 624, EIA 556, EIA 481, AEC-Q200, J-STD-020, IPC-7351 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
1812 High Voltage Series
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor 5 %, Surface
- Wurth Elektronik 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 330 pF Multilayer Ceramic Capacitor 5 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±5 %, Surface