Murata 100 nF, 6.3V dc, ±20 %, Surface
- RS Stock No.:
- 170-6129
- Mfr. Part No.:
- LLL153C80J104ME01E
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-6129
- Mfr. Part No.:
- LLL153C80J104ME01E
- Brand:
- Murata
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
| Brand | Murata | |
| Capacitance | 100 nF | |
| Voltage | 6.3 V dc | |
| Tolerance | ±20 % | |
| Mount Type | Surface | |
| Dielectric | X6S | |
| Height | 300 μm | |
| Length | 500 μm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | 0402 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100 nF | ||
Voltage 6.3 V dc | ||
Tolerance ±20 % | ||
Mount Type Surface | ||
Dielectric X6S | ||
Height 300 μm | ||
Length 500 μm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case 0402 | ||
- COO (Country of Origin):
- JP
Murata LLL Series Reversed Type Low ESL Monolithic Ceramic Capacitors
LLL series monolithic ceramic capacitors (MLCC) with standard 2 terminals, reversed geometry and X7R temperature coefficiient. These LLL series monolithic ceramic capacitors have a low ESL of 150 to 250pH and are suitable for noise reduction at high frequencies (>200MHz). These LLL series monolithic ceramic capacitors are designed for use in power supply decoupling circuits for very high-speed (>1GHz) CPU applications and offer reduced "ground bounce", noise reduction and improved power supply response time.
0204 Range
Related links
- Murata 100 nF ±20 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 nF ±20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface