Vishay 6.8 nF, 50 V, 50V dc, ±10 %, Surface
- RS Stock No.:
- 173-1305
- Mfr. Part No.:
- VJ0402Y682KCAAJ
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-1305
- Mfr. Part No.:
- VJ0402Y682KCAAJ
- Brand:
- Vishay
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
| Brand | Vishay | |
| Capacitance | 6.8 nF | |
| Voltage | 50 V, 50 V dc | |
| Tolerance | ±10 % | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | X7R, X7R | |
| Height | 600 μm | |
| Length | 1 mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | 0402 | |
| Packaging | 7 in Reel | |
| Series | VJ | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Suppression Class | X7R | |
| Termination Type | Surface Mount | |
| Width | 500 μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 6.8 nF | ||
Voltage 50 V, 50 V dc | ||
Tolerance ±10 % | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric X7R, X7R | ||
Height 600 μm | ||
Length 1 mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case 0402 | ||
Packaging 7 in Reel | ||
Series VJ | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Suppression Class X7R | ||
Termination Type Surface Mount | ||
Width 500 μm | ||
- COO (Country of Origin):
- IL