Vishay 3 pF, 200V dc, ±0.1 pF, Surface
- RS Stock No.:
- 173-3681
- Mfr. Part No.:
- VJ0402D3R0BXCAJ
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-3681
- Mfr. Part No.:
- VJ0402D3R0BXCAJ
- Brand:
- Vishay
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
| Brand | Vishay | |
| Capacitance | 3 pF | |
| Voltage | 200 V dc | |
| Tolerance | ±0.1 pF | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Height | 610 μm | |
| Length | 1.02 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | 0402 | |
| Series | VJ HIFREQ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 3 pF | ||
Voltage 200 V dc | ||
Tolerance ±0.1 pF | ||
Mount Type Surface | ||
Dielectric C0G | ||
Height 610 μm | ||
Length 1.02 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case 0402 | ||
Series VJ HIFREQ | ||
Vishay VJ Series Hi Frequency Multilayer Ceramic
The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.
Features and Benefits:
Low loss performance in systems up to the GHz range;High Frequency
Applications:
Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices
Related links
- Vishay 3 pF ±0.1 pF, Surface
- KYOCERA AVX 3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Wurth Elektronik 3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Vishay 0.5 pF ±0.05 pF, Surface