- RS Stock No.:
- 173-4882
- Mfr. Part No.:
- C330C225M5U5TA
- Brand:
- KEMET
1250 In stock for same day dispatch
Added
Price Each (In a Bag of 250)
Kr. 5,962
(exc. VAT)
Kr. 7,452
(inc. VAT)
Units | Per unit | Per Bag* |
250 - 250 | Kr. 5,962 | Kr. 1 490,50 |
500 - 750 | Kr. 5,604 | Kr. 1 401,00 |
1000 - 2250 | Kr. 5,246 | Kr. 1 311,50 |
2500 + | Kr. 4,948 | Kr. 1 237,00 |
*price indicative |
- RS Stock No.:
- 173-4882
- Mfr. Part No.:
- C330C225M5U5TA
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
C315 / C320 / C322 / C330 Series
Z5U dielectric
Conformally coated
Conformally coated
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | Z5U |
Tolerance | ±20% |
Dimensions | 9.14 x 7.62 x 3.81mm |
Length | 9.14mm |
Height | 3.81mm |
Series | Goldmax 300 |
Maximum Operating Temperature | +85°C |
Lead Spacing | 5.08 mm |
Minimum Operating Temperature | +10°C |
- RS Stock No.:
- 173-4882
- Mfr. Part No.:
- C330C225M5U5TA
- Brand:
- KEMET