Murata 330 pF Multilayer Ceramic Capacitor, 500V, ±10 %, Through Hole Radial

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 17,42

(exc. VAT)

Kr. 21,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40Kr. 1,742Kr. 17,42-
50 - 90Kr. 1,674Kr. 16,743%
100 - 240Kr. 1,599Kr. 15,998%
250 - 490Kr. 1,469Kr. 14,6915%
500 +Kr. 1,359Kr. 13,5921%

*price indicative

RS Stock No.:
174-6234
Mfr. Part No.:
DE1B3RB331KJ4BR01F
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

330pF

Voltage

500V

Mount Type

Through Hole

Packaging

Bulk

Dielectric

B

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-40°C

Termination Type

Radial

Series

DE1

Height

6mm

Standards/Approvals

RoHS, REACH

Maximum Operating Temperature

125°C

Lead Spacing

10mm

Lead Diameter

600μm

COO (Country of Origin):
TH
Lead Type Disc Ceramic Capacitors for General Purpose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy