KEMET 4.7 nF Multilayer Ceramic Capacitor, 50V, ±10 %

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

Kr. 208,00

(exc. VAT)

Kr. 260,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 340 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000Kr. 0,052Kr. 208,00
8000 +Kr. 0,044Kr. 176,00

*price indicative

RS Stock No.:
174-7305
Mfr. Part No.:
C0603C472K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

4.7nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V

Package/Case

0603

Construction

Stacked

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Length

1.6mm

Standards/Approvals

J-STD-020, EIA 481, EIA 556, EIA 624, IPC-7351

Height

800μm

Width

800μm

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
MX
The KEMET X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material.

−55°C to +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH Compliant

Temperature stable dielectric

EIA 0603

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy