TDK 1.2 nF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface

Get a bulk buy discount

Add 12000 more to save Kr. 252,00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

Kr. 3 020,00

(exc. VAT)

Kr. 3 776,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 8000Kr. 0,755Kr. 3 020,00-
12000 +Kr. 0,734Kr. 2 936,00Kr. 252,00

*price indicative

RS Stock No.:
179-4893
Mfr. Part No.:
CGA3E3NP02E122J080AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

1.2nF

Voltage

250V dc

Package/Case

0603

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Length

1.6mm

Height

800μm

Width

800μm

Standards/Approvals

No

Suppression Class

Class I

Maximum Operating Temperature

150°C

COO (Country of Origin):
CN
Features

With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.

Excellent DC bias properties.

Applications

Automotive applications (engine rooms)

Peripheral circuits of IGDT, SiC, GaN used at high temperature environments

Sensor Module

Smoothing and decoupling applications for other devices that operate at high temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy