TDK 330pF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

Subtotal (1 reel of 4000 units)*

Kr.2 568 00 

(exc. VAT)

Kr.3 208 00 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +Kr. 0,642Kr. 2 568,00

*price indicative

RS Stock No.:
179-4911
Mfr. Part No.:
CGA4C4C0G2W331J060AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

330pF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.6mm

Automotive Standard

AEC-Q200

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

CGA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Suppression Class

Class 1

Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors

Related links