CGA4J2NP01H333J125AA | TDK 33nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD | RS
Login / Register to access your benefits
Recently searched

    TDK 33nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

    Subtotal (1 reel of 2000 units)**

    Kr. 3 048,00

    (exc. VAT)

    Kr. 3 810,00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4000 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Check stock levels
    Units
    Per unit
    Per Reel**
    2000 +Kr. 1,524Kr. 3 048,00

    **price indicative

    RS Stock No.:
    179-4932
    Mfr. Part No.:
    CGA4J2NP01H333J125AA
    Brand:
    TDK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TDK

    Capacitance

    33nF

    Voltage

    50V dc

    Package/Case

    0805 (2012M)

    Mounting Type

    Surface Mount

    Dielectric

    NP0

    Tolerance

    ±5%

    Dimensions

    2 x 1.25 x 1.25mm

    Length

    2mm

    Automotive Standard

    AEC-Q200

    Depth

    1.25mm

    Height

    1.25mm

    Series

    CGA

    Minimum Operating Temperature

    -55°C

    Suppression Class

    Class 1

    Maximum Operating Temperature

    +150°C

    Related links