TDK 2.2 nF Multilayer Ceramic Capacitor, 450V dc, ±5 %, Surface

Subtotal (4000 units, on reels of 4000)*

Kr. 2 580,00

(exc. VAT)

Kr. 3 224,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +Kr. 0,645Kr. 2 580,00

*price indicative

RS Stock No.:
179-5101
Mfr. Part No.:
C2012C0G2W222J085AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

2.2nF

Product Type

Multilayer Ceramic Capacitor

Voltage

450V dc

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C

Length

2mm

Width

1.25mm

Standards/Approvals

No

Height

0.85mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

Voltage rating 100v to 630v with capacitance range upto 15 microfarad

High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Low residual inductance assures superior frequency characteristics.

Excellent DC Bias properties.

A lineup with wide-ranging rated voltages that enables selections that are suitable for needs

Snubber in power supply

Electric flash circuits in digital still camera

Power factor improvement

Input-output filter in power supply

Driver circuit in plasma display

Noise bypass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy