TDK 68 nF Multilayer Ceramic Capacitor, 450V dc, ±5 %, Surface

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
179-5179
Mfr. Part No.:
C4532C0G2W683J320KA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

68nF

Product Type

Multilayer Ceramic Capacitor

Voltage

450V dc

Package/Case

1812

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C

Standards/Approvals

No

Length

4.5mm

Height

3.2mm

Width

3.2mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
Advanced design provides improved withstand voltage characteristics.

TDK's proprietary intemal electrode structure and the use of low dielectric-strength material result in highly reliable performance in high voltage applications.

Designed exclusively for reflow soldering

Applications

Inverter circuits with a liquid crystal backlight

LAN card

General high voltage circuits

Noise bypass for power supply

Transceiver for LAN

Hub, etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy