TDK 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

Kr. 988,00

(exc. VAT)

Kr. 1 236,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 8000Kr. 0,247Kr. 988,00
12000 +Kr. 0,201Kr. 804,00

*price indicative

RS Stock No.:
179-5190
Mfr. Part No.:
CEU3E2X7R1H472K080AE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

4.7nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CEU

Standards/Approvals

No

Width

800μm

Height

800μm

Length

1.6mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
JP
Features

Fail-safe function with serial configuration of capacitors inside a

single product.

Improved stress resistance.

Improved thermal shock resistance.

Allows for reduction of PCB space.

Applications

Power supply without protective circuit

Automotive battery line

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy