TDK 33 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 179-5230
- Mfr. Part No.:
- CGA2B2NP01H330J050BA
- Brand:
- TDK
Subtotal (1 reel of 10000 units)*
Kr. 1 370,00
(exc. VAT)
Kr. 1 710,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | Kr. 0,137 | Kr. 1 370,00 |
*price indicative
- RS Stock No.:
- 179-5230
- Mfr. Part No.:
- CGA2B2NP01H330J050BA
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 33pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Length | 1mm | |
| Width | 500μm | |
| Height | 500μm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 33pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Length 1mm | ||
Width 500μm | ||
Height 500μm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- JP
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
Related links
- TDK 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 33 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 33 pF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- Murata 33 pF Multilayer Ceramic Capacitor 5 %, Surface
- Yageo 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 33 pF Multilayer Ceramic Capacitor ±5 %, Surface