TDK 47 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 111,65

(exc. VAT)

Kr. 139,55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225Kr. 4,466Kr. 111,65
250 - 600Kr. 4,343Kr. 108,58
625 - 1225Kr. 4,21Kr. 105,25
1250 - 2475Kr. 4,109Kr. 102,73
2500 +Kr. 4,013Kr. 100,33

*price indicative

RS Stock No.:
179-5422
Mfr. Part No.:
CGA5F2X8R2A473K085AD
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X8R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Standards/Approvals

No

Height

850μm

Length

3.2mm

Width

1.6mm

Maximum Operating Temperature

150°C

Suppression Class

Class II

COO (Country of Origin):
JP
Features

AgPdCu termination for conductive glue mounting

Reduce risk of silver migration

Improved mechanical and thermal strength when use with conductive glue.

Design

Applications

Transmission control

Engine sensor module

Automotive power train ABS

Application requiring conductive glue mounting Method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy