CGA6P3NP02E473J250AA | TDK 47nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD | RS
Login / Register to access your benefits
Recently searched

    TDK 47nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    Kr. 75,44

    (exc. VAT)

    Kr. 94,30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
    Not available for next day delivery
    Units
    Per unit
    Per Pack**
    5 - 20Kr. 15,088Kr. 75,44
    25 - 95Kr. 13,976Kr. 69,88
    100 - 245Kr. 12,354Kr. 61,77
    250 - 495Kr. 10,266Kr. 51,33
    500 +Kr. 8,444Kr. 42,22

    **price indicative

    RS Stock No.:
    179-5513
    Mfr. Part No.:
    CGA6P3NP02E473J250AA
    Brand:
    TDK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TDK

    Capacitance

    47nF

    Voltage

    250V dc

    Package/Case

    1210 (3225M)

    Mounting Type

    Surface Mount

    Dielectric

    NP0

    Tolerance

    ±5%

    Dimensions

    3.2 x 2.5 x 2.5mm

    Automotive Standard

    AEC-Q200

    Length

    3.2mm

    Depth

    2.5mm

    Height

    2.5mm

    Series

    CGA

    Maximum Operating Temperature

    +150°C

    Suppression Class

    Class 1

    Minimum Operating Temperature

    -55°C

    Related links