TDK 22 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface

Get a bulk buy discount

Add 100 more to save 39%

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 62,35

(exc. VAT)

Kr. 77,94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90Kr. 6,235Kr. 62,35-
100 - 240Kr. 3,787Kr. 37,8739%
250 - 490Kr. 3,684Kr. 36,8440%
500 +Kr. 3,615Kr. 36,1542%

*price indicative

RS Stock No.:
179-5550
Mfr. Part No.:
CGA6N4C0G2J223J230AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

22nF

Voltage

630V dc

Package/Case

1210

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Length

3.2mm

Standards/Approvals

No

Height

2.3mm

Width

2.5mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
JP
Features

Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad

High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Low residual inductance assures superior frequency characteristics.

Excellent DC Bias properties.

A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.

Applications

Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs

Counter measure against voltage surge and noise in connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy