TDK 22 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface

Get a bulk buy discount

Add 500 more to save 7%

View bulk pricing options

Subtotal (1 pack of 100 units)*

Kr. 74,10

(exc. VAT)

Kr. 92,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400Kr. 0,741Kr. 74,10-
500 - 900Kr. 0,689Kr. 68,907%
1000 - 2400Kr. 0,624Kr. 62,4015%
2500 - 4900Kr. 0,549Kr. 54,9025%
5000 +Kr. 0,467Kr. 46,7036%

*price indicative

RS Stock No.:
179-5577
Mfr. Part No.:
CGA4J3X7R2E223K125AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

22nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Width

1.25mm

Length

2mm

Height

1.25mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
JP
Features

Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad

High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Low residual inductance assures superior frequency characteristics.

Excellent DC Bias properties.

A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.

Applications

Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs

Counter measure against voltage surge and noise in connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy