TDK 3.3 nF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface

Get a bulk buy discount

Add 200 more to save Kr. 10,40

View bulk pricing options

Subtotal (1 pack of 100 units)*

Kr. 89,20

(exc. VAT)

Kr. 111,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100Kr. 0,892Kr. 89,20-
200 - 400Kr. 0,84Kr. 84,00Kr. 10,40
500 - 900Kr. 0,741Kr. 74,10Kr. 75,50
1000 - 1900Kr. 0,653Kr. 65,30Kr. 239,00
2000 +Kr. 0,564Kr. 56,40Kr. 656,00

*price indicative

RS Stock No.:
179-5873
Mfr. Part No.:
C2012C0G2E332J085AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

3.3nF

Voltage

250V dc

Package/Case

0805

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C

Length

2mm

Standards/Approvals

No

Width

1.25mm

Height

850μm

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
CN
Voltage rating 100v to 630v with capacitance range upto 15 microfarad

High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Low residual inductance assures superior frequency characteristics.

Excellent DC Bias properties.

A lineup with wide-ranging rated voltages that enables selections that are suitable for needs

Snubber in power supply

Electric flash circuits in digital still camera

Power factor improvement

Input-output filter in power supply

Driver circuit in plasma display

Noise bypass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy