TDK 15 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- RS Stock No.:
- 179-5884
- Mfr. Part No.:
- C3225C0G2J153J160AA
- Brand:
- TDK
Get a bulk buy discount
Add 50 more to save Kr. 40,00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 56,74
(exc. VAT)
Kr. 70,93
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | Kr. 11,348 | Kr. 56,74 | - |
| 50 - 95 | Kr. 10,548 | Kr. 52,74 | Kr. 40,00 |
| 100 - 245 | Kr. 9,862 | Kr. 49,31 | Kr. 148,60 |
| 250 - 495 | Kr. 9,174 | Kr. 45,87 | Kr. 543,50 |
| 500 + | Kr. 8,146 | Kr. 40,73 | Kr. 1 601,00 |
*price indicative
- RS Stock No.:
- 179-5884
- Mfr. Part No.:
- C3225C0G2J153J160AA
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 15nF | |
| Voltage | 630V dc | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 15nF | ||
Voltage 630V dc | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Length 3.2mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Voltage rating 100v to 630v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass
Related links
- TDK 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 68 nF Multilayer Ceramic Capacitor ±5 %, Surface