TDK 2.2 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Get a bulk buy discount

Add 2500 more to save Kr. 50,00

View bulk pricing options

Subtotal (1 reel of 500 units)*

Kr. 199,00

(exc. VAT)

Kr. 249,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000Kr. 0,398Kr. 199,00-
2500 +Kr. 0,378Kr. 189,00Kr. 50,00

*price indicative

RS Stock No.:
179-5889
Mfr. Part No.:
CEU3E2X7R2A222K080AE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2nF

Voltage

100V dc

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CEU

Standards/Approvals

No

Height

800μm

Width

800μm

Length

1.6mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
Features

Fail-safe function with serial configuration of capacitors inside a

single product.

Improved stress resistance.

Improved thermal shock resistance.

Allows for reduction of PCB space.

Applications

Power supply without protective circuit

Automotive battery line

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy