TDK 15 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 142,10

(exc. VAT)

Kr. 177,60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
50 - 200Kr. 2,842Kr. 142,10
250 - 950Kr. 2,206Kr. 110,30
1000 +Kr. 1,824Kr. 91,20

*price indicative

RS Stock No.:
179-5941
Mfr. Part No.:
CEU4J2X7R2A153K125AE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

15nF

Voltage

100V dc

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CEU

Length

2mm

Standards/Approvals

No

Height

1.25mm

Width

1.25mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
Features

Fail-safe function with serial configuration of capacitors inside a

single product.

Improved stress resistance.

Improved thermal shock resistance.

Allows for reduction of PCB space.

Applications

Power supply without protective circuit

Automotive battery line

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy