TDK 8 pF Multilayer Ceramic Capacitor, 100V dc, 0.5 pF, Surface
- RS Stock No.:
- 179-5999
- Mfr. Part No.:
- CGA3E2C0G2A080D080AD
- Brand:
- TDK
Get a bulk buy discount
Add 1000 more to save Kr. 19,00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
Kr. 357,00
(exc. VAT)
Kr. 446,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | Kr. 0,714 | Kr. 357,00 | - |
| 1000 - 2000 | Kr. 0,695 | Kr. 347,50 | Kr. 19,00 |
| 2500 - 4500 | Kr. 0,676 | Kr. 338,00 | Kr. 95,00 |
| 5000 - 9500 | Kr. 0,659 | Kr. 329,50 | Kr. 275,00 |
| 10000 + | Kr. 0,642 | Kr. 321,00 | Kr. 720,00 |
*price indicative
- RS Stock No.:
- 179-5999
- Mfr. Part No.:
- CGA3E2C0G2A080D080AD
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 8pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | 0.5 pF | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Length | 1.6mm | |
| Standards/Approvals | No | |
| Width | 800μm | |
| Height | 800μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 8pF | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance 0.5 pF | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Length 1.6mm | ||
Standards/Approvals No | ||
Width 800μm | ||
Height 800μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Features
AgPdCu termination for conductive glue mounting
Reduce risk of silver migration
Improved mechanical and thermal strength when use with conductive glue.
Design
Applications
Transmission control
Engine sensor module
Automotive power train ABS
Application requiring conductive glue mounting Method
Related links
- TDK 8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 9 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 6 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 7 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 10 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 8 pF Multilayer Ceramic Capacitor 0.5 pF Radial
- Murata 8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface