Wurth Elektronik 1 pF Multilayer Ceramic Capacitor, 16V, PCB

Subtotal (1 reel of 3000 units)*

Kr. 2 634,00

(exc. VAT)

Kr. 3 294,00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15 000 unit(s), ready to ship
Units
Per unit
Per Reel*
3000 +Kr. 0,878Kr. 2 634,00

*price indicative

RS Stock No.:
181-3458
Mfr. Part No.:
885012107014
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1pF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V

Package/Case

0805

Mount Type

PCB

Dielectric

X5R

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
Multilayer Ceramic Chip Capacitor

Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed

Operating temperature: –55 °C to +125 °C

Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R

High performance ceramic

High capacitance stability

Minimal aging

Termination: Cu/Ni/Sn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy