Wurth Elektronik 22 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface

Get a bulk buy discount

Add 100 more to save 18%

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 46,79

(exc. VAT)

Kr. 58,49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 700 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90Kr. 4,679Kr. 46,79-
100 - 490Kr. 3,832Kr. 38,3218%
500 - 990Kr. 3,729Kr. 37,2920%
1000 +Kr. 3,638Kr. 36,3822%

*price indicative

RS Stock No.:
181-4005
Distrelec Article No.:
304-38-972
Mfr. Part No.:
885012108018
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

16V dc

Package/Case

1206

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Length

3.2mm

Height

1.6mm

Width

1.6mm

Standards/Approvals

RoHS

Suppression Class

Class II

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
Multilayer Ceramic Chip Capacitor

Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed

Operating temperature: –55 °C to +125 °C

Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R

High performance ceramic

High capacitance stability

Minimal aging

Termination: Cu/Ni/Sn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy